Part Details for MCA20L-V4E01Q6R by SPC Multicomp
Overview of MCA20L-V4E01Q6R by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCA20L-V4E01Q6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5461
|
Newark | Emergency Stop Sw, Spst-Nc, 120V, Screw, Contact Configuration:Spst-Nc, Switch Operation:Push-Pull, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Pushbutton Actuator Rohs Compliant: Yes |Multicomp Pro MCA20L-V4E01Q6R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$13.1000 / $15.0400 | Buy Now |
DISTI #
2748228
|
element14 Asia-Pacific | EMERGENCY STOP SW, SPST-NC, 120V, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 43 |
|
$9.9493 / $14.5401 | Buy Now |
DISTI #
2748228
|
Farnell | EMERGENCY STOP SW, SPST-NC, 120V, SCREW RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 43 |
|
$10.7686 / $14.8053 | Buy Now |