Part Details for MCAC50P03B-TP by Micro Commercial Components
Overview of MCAC50P03B-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAC50P03B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCAC50P03B-TPCT-ND
|
DigiKey | P-CHANNEL MOSFET, DFN5060 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9977 In Stock |
|
$0.3426 / $0.9100 | Buy Now |
DISTI #
833-MCAC50P03B-TP
|
Mouser Electronics | MOSFET P-CHANNEL MOSFET, DFN5060 RoHS: Compliant | 1876 |
|
$0.3420 / $0.9100 | Buy Now |
|
Future Electronics | P-Channel 30 V 50 A 83 W Surface Mount Trench Power LV MOSFETT - DFN5060 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3500 / $0.3600 | Buy Now |
|
Future Electronics | P-Channel 30 V 50 A 83 W Surface Mount Trench Power LV MOSFETT - DFN5060 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 5000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3350 / $0.4550 | Buy Now |
|
LCSC | 30V 50A 83W 5.5m20A10V 2.8V250uA 1PCSPChannel DFN5060 MOSFETs ROHS | 7 |
|
$0.2507 / $0.4565 | Buy Now |
Part Details for MCAC50P03B-TP
MCAC50P03B-TP CAD Models
MCAC50P03B-TP Part Data Attributes:
|
MCAC50P03B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCAC50P03B-TP
Micro Commercial Components
Power Field-Effect Transistor, 50A I(D), 30V, 0.0095ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0095 Ω |