Part Details for MCAX40V478M20X36 by SPC Multicomp
Overview of MCAX40V478M20X36 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAX40V478M20X36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M4012
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 40V, 20%, Axial, Capacitance:4700Μf, Voltage(Dc):40V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Multicomp Pro MCAX40V478M20X36 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4900 | Buy Now |
DISTI #
74AC1294
|
Newark | Cap, 4700Μf, 40V, 20% Rohs Compliant: Yes |Multicomp Pro MCAX40V478M20X36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.7000 | Buy Now |
DISTI #
2113056
|
element14 Asia-Pacific | CAP, 4700F, 40V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2843 / $2.4505 | Buy Now |
DISTI #
2113056
|
Farnell | CAP, 4700F, 40V, 20% RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$1.4277 / $3.6194 | Buy Now |