Part Details for MCB110P06Y-TP by Micro Commercial Components
Overview of MCB110P06Y-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB110P06Y-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCB110P06Y-TPCT-ND
|
DigiKey | P-CHANNEL MOSFET,D2-PAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
645 In Stock |
|
$1.9910 / $4.0900 | Buy Now |
DISTI #
833-MCB110P06Y-TP
|
Mouser Electronics | MOSFET | 0 |
|
$1.9900 / $2.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$2.0200 | Buy Now |
Part Details for MCB110P06Y-TP
MCB110P06Y-TP CAD Models
MCB110P06Y-TP Part Data Attributes:
|
MCB110P06Y-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCB110P06Y-TP
Micro Commercial Components
Power Field-Effect Transistor, 110A I(D), 60V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 110 A |