Part Details for MCB1608S100IA by INPAQ Technology Co Ltd
Overview of MCB1608S100IA by INPAQ Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCB1608S100IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 1305 |
|
RFQ |
Part Details for MCB1608S100IA
MCB1608S100IA CAD Models
MCB1608S100IA Part Data Attributes
|
MCB1608S100IA
INPAQ Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCB1608S100IA
INPAQ Technology Co Ltd
Passive Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INPAQ TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Case Code | 0603 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 0.6 A | |
Width | 0.8 mm |