Part Details for MCB94110 by Altech Corporation
Overview of MCB94110 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB94110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCB94110-ND
|
DigiKey | LED BULB BA9S 110 V RED Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2080 | Buy Now |
DISTI #
845-MCB94110
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED Bulb, BA9S, 110 V, Red | 3 |
|
$7.2000 / $9.9500 | Buy Now |
DISTI #
71232319
|
RS | LED Bulb, BA9S, 110 V, Red | Altech Corp MCB94110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$8.9000 / $10.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$7.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$7.3000 / $9.6600 | Buy Now |
|
Powell Electronics | Switch Hardware LED Bulb, BA9S, 110 V, Red Min Qty: 5 | 7 |
|
$9.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$7.3000 / $9.6600 | Buy Now |
DISTI #
10111416
|
TestEquity LLC | Altech MCB94110 Replacement LED Bulb, Red, 110V AC | 0 |
|
$10.5500 | Buy Now |
Part Details for MCB94110
MCB94110 CAD Models
MCB94110 Part Data Attributes
|
MCB94110
Altech Corporation
Buy Now
|
Compare Parts:
MCB94110
Altech Corporation
|
Samacsys Manufacturer | Altech |