Part Details for MCB94110D by Altech Corporation
Overview of MCB94110D by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB94110D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCB94110D-ND
|
DigiKey | LED BULB BA9S 110 V RED DC VERSI Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2080 | Buy Now |
DISTI #
845-MCB94110D
|
Mouser Electronics | Circuit Breaker Accessories LED Bulb, BA9S, 110 V, Red | 0 |
|
$7.2000 / $7.2100 | Order Now |
DISTI #
71232409
|
RS | LED Bulb, BA9S, 110 V, Red, DC version | Altech Corp MCB94110D RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $8.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$7.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock 25 Factory Stock |
|
$7.1200 / $9.2700 | Buy Now |
|
Powell Electronics | LED Bulb BA9S 110 V Red Min Qty: 5 | 15 |
|
$9.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock 25 Factory Stock |
|
$7.1200 / $9.2700 | Buy Now |
DISTI #
10111355
|
TestEquity LLC | Altech MCB94110D Replacement LED Bulb, White, 110V DC | 0 |
|
$10.5500 | Buy Now |
Part Details for MCB94110D
MCB94110D CAD Models
MCB94110D Part Data Attributes
|
MCB94110D
Altech Corporation
Buy Now
|
Compare Parts:
MCB94110D
Altech Corporation
|
Samacsys Manufacturer | Altech |