Part Details for MCB96230D by Altech Corporation
Overview of MCB96230D by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB96230D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCB96230D-ND
|
DigiKey | LED BULB BA9S 230 V DC BLUE Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4300 | Buy Now |
DISTI #
845-MCB96230D
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED Bulb, BA9S, 230 V DC | 0 |
|
$14.4300 | Order Now |
DISTI #
71232365
|
RS | LED Bulb, BA9S, 230 V DC, Blue | Altech Corp MCB96230D RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4600 / $19.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$14.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2400 / $18.0600 | Buy Now |
DISTI #
10111357
|
TestEquity LLC | Altech MCB96230D Replacement LED Bulb, Blue, 230V DC | 0 |
|
$21.1400 | Buy Now |