Part Details for MCC-WF44 by MicroCare
Overview of MCC-WF44 by MicroCare
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC-WF44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2805-MCC-WF44-ND
|
DigiKey | WIPES DRY MULTI SURFACES 50PCS Min Qty: 1 Lead time: 2 Weeks Container: Bag |
38 In Stock |
|
$7.6211 / $10.7000 | Buy Now |
DISTI #
127-MCC-WF44
|
Mouser Electronics | Chemicals CleanWipes Flat Wipes RoHS: Compliant | 130 |
|
$7.5600 / $10.7600 | Buy Now |
DISTI #
73389452
|
RS | General Purpose Wipes, Optical Grade, Small, 4" x 4", 50 sheets/PK | MicroCare MCC-WF44 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6500 | RFQ |
DISTI #
565CH844
|
Techni-Tool, Inc. | MicroCare MCC-WF44 General Purpose Wipes, Optical Grade, Small 4"x4", 50/Bag | 72 |
|
$8.6600 | Buy Now |
DISTI #
565CH844
|
TestEquity LLC | MicroCare MCC-WF44 General Purpose Wipes, Optical Grade, Small 4"x4", 50/Bag | 72 |
|
$8.6600 | Buy Now |