Part Details for MCC10119 by Motorola Semiconductor Products
Overview of MCC10119 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MCC10119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT MCC10119 UNINSPECTED BARE DIE | 2720 in Stock |
|
RFQ |
Part Details for MCC10119
MCC10119 CAD Models
MCC10119 Part Data Attributes:
|
MCC10119
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCC10119
Motorola Semiconductor Products
OR-AND Gate, ECL10K
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | OR-AND GATE | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Technology | ECL | |
Temperature Grade | OTHER |