Part Details for MCC14174B by Motorola Semiconductor Products
Overview of MCC14174B by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for MCC14174B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT MCC14174B BARE DIE | 2458 in Stock |
|
RFQ |
Part Details for MCC14174B
MCC14174B CAD Models
MCC14174B Part Data Attributes:
|
MCC14174B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCC14174B
Motorola Semiconductor Products
D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Functions | 6 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Trigger Type | POSITIVE EDGE |