Part Details for MCC26-12IO8B by IXYS Corporation
Overview of MCC26-12IO8B by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MCC26-12IO8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4954
|
Newark | Thyristor Module, 27A, 1.2Kv Rohs Compliant: Yes |Ixys Semiconductor MCC26-12IO8B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$21.6300 / $27.8200 | Buy Now |
DISTI #
MCC26-12IO8B-ND
|
DigiKey | MOD THYRISTOR DUAL 1200V TO240AA Min Qty: 1 Lead time: 19 Weeks Container: Box |
4 In Stock |
|
$17.7504 / $26.7600 | Buy Now |
DISTI #
747-MCC26-12IO8B
|
Mouser Electronics | Discrete Semiconductor Modules 26 Amps 1200V RoHS: Compliant | 28 |
|
$19.4100 / $26.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Box | 0Box |
|
$19.8000 | Buy Now |
DISTI #
MCC26-12IO8B
|
TTI | Discrete Semiconductor Modules 26 Amps 1200V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$19.2200 / $21.2800 | Buy Now |
DISTI #
MCC26-12IO8B
|
TME | Module: thyristor, double series, 1.2kV, 27A, TO240AA, Ufmax: 1.27V Min Qty: 1 | 33 |
|
$20.1300 / $27.1700 | Buy Now |
|
New Advantage Corporation | THYRISTOR MOD.DUAL 27A 1200V TO240AA CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3804 |
|
$6.2400 / $6.6900 | Buy Now |
Part Details for MCC26-12IO8B
MCC26-12IO8B CAD Models
MCC26-12IO8B Part Data Attributes:
|
MCC26-12IO8B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC26-12IO8B
IXYS Corporation
Silicon Controlled Rectifier, 50A I(T)RMS, 27000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 520 A | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
On-state Current-Max | 27000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 50 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |