Part Details for MCC310-16IO1 by IXYS Corporation
Overview of MCC310-16IO1 by IXYS Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC310-16IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2897
|
Newark | Scr Thyristor, 500A, 1.6Kv, Scr Module Type:Series Connected - Scrs, Peak Repetitive Off State Voltage:1.6Kv, Gate Trigger Current Max:150Ma, Average Forward Current:320A, On State Rms Current:500A, Gate Trigger Voltage Max:2V Rohs Compliant: Yes |Ixys Semiconductor MCC310-16IO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$141.2400 / $150.7900 | Buy Now |
DISTI #
03AH5302
|
Newark | Bipolar Module - Thyristor Y2-Dcb/ Box Rohs Compliant: Yes |Ixys Semiconductor MCC310-16IO1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$141.2400 / $150.7900 | Buy Now |
DISTI #
MCC310-16IO1-ND
|
DigiKey | SCR DUAL 1600V 500A Y2-DCB Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.8050 / $144.9900 | Buy Now |
DISTI #
747-MCC310-16IO1
|
Mouser Electronics | Discrete Semiconductor Modules 310 Amps 1600V RoHS: Compliant | 97 |
|
$138.5300 / $145.3800 | Buy Now |
|
Future Electronics | MCC310 Series 1600 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 2 Container: Bag | 0Bag |
|
$128.9100 / $134.1900 | Buy Now |
|
Future Electronics | MCC310 Series 1600 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 0Box |
|
$128.9100 / $134.1900 | Buy Now |
DISTI #
MCC310-16IO1
|
TTI | Discrete Semiconductor Modules 310 Amps 1600V Min Qty: 2 Package Multiple: 2 Container: Box | Americas - 0 |
|
$126.3800 / $136.8000 | Buy Now |
DISTI #
MCC310-16IO1
|
TME | Module: thyristor, double series, 1.6kV, 320A, Y2-DCB, Ufmax: 1.32V Min Qty: 1 | 0 |
|
$147.7400 / $176.8600 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 44 |
|
$214.3153 | Buy Now |
|
New Advantage Corporation | THYRISTOR MOD.DUAL 320A 1600V Y2-DCB CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 104 |
|
$163.5400 / $175.2200 | Buy Now |
Part Details for MCC310-16IO1
MCC310-16IO1 CAD Models
MCC310-16IO1 Part Data Attributes:
|
MCC310-16IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC310-16IO1
IXYS Corporation
Silicon Controlled Rectifier, 500A I(T)RMS, 520000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 9800 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 520000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 500 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCC310-16IO1
This table gives cross-reference parts and alternative options found for MCC310-16IO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC310-16IO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCC310-16IO1 | Silicon Controlled Rectifier, 500A I(T)RMS, 520000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7 | Littelfuse Inc | MCC310-16IO1 vs MCC310-16IO1 |