Part Details for MCC95-12IO8B by Littelfuse Inc
Overview of MCC95-12IO8B by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC95-12IO8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5342
|
Newark | Bipolar Module - Thyristor To-240Aa/Box |Littelfuse MCC95-12IO8B Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7400 | Buy Now |
Part Details for MCC95-12IO8B
MCC95-12IO8B CAD Models
MCC95-12IO8B Part Data Attributes:
|
MCC95-12IO8B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCC95-12IO8B
Littelfuse Inc
Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 2400 A | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
On-state Current-Max | 116000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 180 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCC95-12IO8B
This table gives cross-reference parts and alternative options found for MCC95-12IO8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC95-12IO8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCC72-12IO8B | Silicon Controlled Rectifier, 180A I(T)RMS, 85000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN | Littelfuse Inc | MCC95-12IO8B vs MCC72-12IO8B |
IRKT71/08A | Silicon Controlled Rectifier, 165A I(T)RMS, 75000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | MCC95-12IO8B vs IRKT71/08A |
CD430890 | Silicon Controlled Rectifier, 140A I(T)RMS, 90000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, POW-R-BLOK-7 | Powerex Power Semiconductors | MCC95-12IO8B vs CD430890 |
IRKT91/08A | Silicon Controlled Rectifier, 210A I(T)RMS, 95000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | MCC95-12IO8B vs IRKT91/08A |
IRKT71/04S90 | Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, TO-240AA | International Rectifier | MCC95-12IO8B vs IRKT71/04S90 |
SKKT92/12E | Silicon Controlled Rectifier, 150A I(T)RMS, 95000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, CASE A 46, SEMIPACK 1, 7 PIN | SEMIKRON | MCC95-12IO8B vs SKKT92/12E |
IRKT92/12A | Silicon Controlled Rectifier, 95000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | MCC95-12IO8B vs IRKT92/12A |
NTE5720 | Silicon Controlled Rectifier, 141.3A I(T)RMS, 95000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, | NTE Electronics Inc | MCC95-12IO8B vs NTE5720 |
IRKT91/06A | Silicon Controlled Rectifier, 210A I(T)RMS, 95000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | MCC95-12IO8B vs IRKT91/06A |