Part Details for MCCA000093 by SPC Multicomp
Overview of MCCA000093 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000093
MCCA000093 CAD Models
MCCA000093 Part Data Attributes:
|
MCCA000093
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000093
SPC Multicomp
CAP,CERAMIC,12PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for MCCA000093
This table gives cross-reference parts and alternative options found for MCCA000093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005NP0120JGBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402 | Darfon Corporation | MCCA000093 vs C1005NP0120JGBQ |
C1005NP0120JGCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402 | Darfon Corporation | MCCA000093 vs C1005NP0120JGCQ |
C1005NP0120JGAQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402 | Darfon Corporation | MCCA000093 vs C1005NP0120JGAQ |
C1005NP0120JGTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402 | Darfon Corporation | MCCA000093 vs C1005NP0120JGTQ |
C1005NP0120JGWQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402 | Darfon Corporation | MCCA000093 vs C1005NP0120JGWQ |