Part Details for MCCA000614 by SPC Multicomp
Overview of MCCA000614 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000614
MCCA000614 CAD Models
MCCA000614 Part Data Attributes:
|
MCCA000614
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000614
SPC Multicomp
CAP,CERAMIC,220PF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for MCCA000614
This table gives cross-reference parts and alternative options found for MCCA000614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NPO221JC4SR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | American Technical Ceramics Corp | MCCA000614 vs 0805NPO221JC4SR |
0805NP0221JT4SR | CAP,CERAMIC,220PF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | MCCA000614 vs 0805NP0221JT4SR |
0805NP0221JW4SR | CAP,CERAMIC,220PF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | MCCA000614 vs 0805NP0221JW4SR |
0805NPO221JT4SR | CAP,CERAMIC,220PF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | MCCA000614 vs 0805NPO221JT4SR |
0805NPO221JW4AR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | American Technical Ceramics Corp | MCCA000614 vs 0805NPO221JW4AR |
C2012NP0221JJPS | Ceramic Capacitor, Multilayer, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805 | Darfon Corporation | MCCA000614 vs C2012NP0221JJPS |
0805NP0221JC4SR | CAP,CERAMIC,220PF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | MCCA000614 vs 0805NP0221JC4SR |
C2012NP0221JJES | Ceramic Capacitor, Multilayer, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805 | Darfon Corporation | MCCA000614 vs C2012NP0221JJES |
0805NPO221JT4AR | CAP,CERAMIC,220PF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | MCCA000614 vs 0805NPO221JT4AR |
885342007001 | Capacitor, Ceramic, Chip, General Purpose, 220pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | MCCA000614 vs 885342007001 |