Part Details for MCD161-20IO1 by IXYS Corporation
Overview of MCD161-20IO1 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCD161-20IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCD161-20IO1-ND
|
DigiKey | MOD THYRISTOR/DIODE 2000V Y4-M6 Min Qty: 6 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$97.7059 / $114.7650 | Buy Now |
DISTI #
747-MCD161-20IO1
|
Mouser Electronics | Discrete Semiconductor Modules 161 Amps 2000V RoHS: Compliant | 0 |
|
$103.5500 / $112.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 27 Weeks Container: Box | 0Box |
|
$110.7300 | Buy Now |
DISTI #
MCD161-20IO1
|
TTI | Discrete Semiconductor Modules 161 Amps 2000V Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$96.7200 / $111.7900 | Buy Now |
DISTI #
MCD161-20IO1
|
TME | Module: diode-thyristor, 2kV, 165A, Y4-M6, Ufmax: 1.08V, Ifsm: 6kA Min Qty: 1 | 0 |
|
$120.9900 / $152.0400 | RFQ |
Part Details for MCD161-20IO1
MCD161-20IO1 CAD Models
MCD161-20IO1 Part Data Attributes
|
MCD161-20IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCD161-20IO1
IXYS Corporation
Silicon Controlled Rectifier, 300A I(T)RMS, 165000mA I(T), 2000V V(DRM), 2000V V(RRM), 1 Element, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 6000 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 165000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 300 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 2000 V | |
Repetitive Peak Reverse Voltage | 2000 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |