Part Details for MCD312-16IO1 by IXYS Corporation
Overview of MCD312-16IO1 by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCD312-16IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4964
|
Newark | Thyristor/Diode Module, 320A, 1.6Kv Rohs Compliant: Yes |Ixys Semiconductor MCD312-16IO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.9600 / $170.7900 | Buy Now |
DISTI #
MCD312-16IO1-ND
|
DigiKey | MOD THYRISTOR/DIODE 1600V Y1-CU Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$153.8140 / $164.2200 | Buy Now |
DISTI #
747-MCD312-16IO1
|
Mouser Electronics | Discrete Semiconductor Modules THYRISTOR MODULE 1600V 312A RoHS: Compliant | 178 |
|
$160.4300 / $167.5100 | Buy Now |
|
Future Electronics | MOD THYRISTOR/DIODE 1600V Y1-CU RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Bulk | 0Bulk |
|
$140.3300 / $145.2800 | Buy Now |
|
Future Electronics | MOD THYRISTOR/DIODE 1600V Y1-CU RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Box | 0Box |
|
$140.3300 / $145.2800 | Buy Now |
DISTI #
MCD312-16IO1
|
TTI | Discrete Semiconductor Modules THYRISTOR MODULE 1600V 312A Min Qty: 3 Package Multiple: 3 Container: Box | Americas - 0 |
|
$143.1300 / $154.9300 | Buy Now |
DISTI #
MCD312-16IO1
|
TME | Module: diode-thyristor, 1.6kV, 320A, Y1-CU, Ufmax: 1.06V, screw Min Qty: 1 | 0 |
|
$171.4600 / $193.0300 | RFQ |
|
Ameya Holding Limited | Min Qty: 3 | 39 |
|
$210.8734 / $228.6940 | Buy Now |
Part Details for MCD312-16IO1
MCD312-16IO1 CAD Models
MCD312-16IO1 Part Data Attributes:
|
MCD312-16IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCD312-16IO1
IXYS Corporation
Silicon Controlled Rectifier, 520A I(T)RMS, 320000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN SERIES DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 9800 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 320000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 520 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |