Part Details for MCD37S1000K/AA-15 by Amphenol Positronic
Overview of MCD37S1000K/AA-15 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCD37S1000K/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8275
|
Newark | D Sub Conn, Rcpt, 37Pos, Dc, Crimp, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mach-D Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Crimp, Contact Material:Copper Alloy Rohs Compliant: Yes |Positronic MCD37S1000K/AA-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$614.3500 | Buy Now |
DISTI #
4306-MCD37S1000K/AA-15-ND
|
DigiKey | MACH-D D-SUB FEMALE CONNECTOR 37 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$390.7132 / $437.3700 | Buy Now |
DISTI #
276-MCD37S1000KAA15
|
Mouser Electronics | D-Sub Standard Connectors MCD SERIES STANDARD DENSITY FE RoHS: Compliant | 2 |
|
$613.1400 / $646.0200 | Buy Now |
DISTI #
POSMCD37S1000K/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
MCD37S1000K/AA-15
|
TTI | D-Sub Standard Connectors MCD SERIES STANDARD DENSITY FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$524.8900 | Buy Now |
DISTI #
POSMCD37S1000K/AA-15
|
Interstate Connecting Components | 0 |
|
Buy Now |