Part Details for MCD44-12IO1B by Littelfuse Inc
Overview of MCD44-12IO1B by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCD44-12IO1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5391
|
Newark | Bipolar Module-Thyristor/Diode To-240Aa/ Box |Littelfuse MCD44-12IO1B Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1600 / $22.0800 | Buy Now |
Part Details for MCD44-12IO1B
MCD44-12IO1B CAD Models
MCD44-12IO1B Part Data Attributes
|
MCD44-12IO1B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCD44-12IO1B
Littelfuse Inc
Silicon Controlled Rectifier, 80A I(T)RMS, 49000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-240AA, TO-240AA, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-240AA, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 1240 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 49000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 80 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |