Part Details for MCD50S1000K/AA-15 by Amphenol Positronic
Overview of MCD50S1000K/AA-15 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCD50S1000K/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8277
|
Newark | D Sub Conn, Rcpt, 50Pos, Dd, Crimp, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mach-D Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Crimp, Contact Material:Copper Alloy Rohs Compliant: Yes |Positronic MCD50S1000K/AA-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$727.8500 | Buy Now |
DISTI #
4306-MCD50S1000K/AA-15-ND
|
DigiKey | MACH-D D-SUB FEMALE CONNECTOR 50 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
46 In Stock |
|
$480.1760 / $518.1800 | Buy Now |
DISTI #
276-MCD50S1000KAA15
|
Mouser Electronics | D-Sub Standard Connectors MCD SERIES STANDARD DENSITY FE RoHS: Compliant | 5 |
|
$726.4200 / $765.1500 | Buy Now |
DISTI #
POSMCD50S1000K/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
MCD50S1000K/AA-15
|
TTI | D-Sub Standard Connectors MCD SERIES STANDARD DENSITY FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$621.8700 | Buy Now |
DISTI #
POSMCD50S1000K/AA-15
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4122599
|
Farnell | D SUB CONN, RCPT, 50POS, DD, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 20 |
|
$1,083.7804 | Buy Now |