Part Details for MCE4WT-A2-0000-000JF7 by Cree, Inc.
Overview of MCE4WT-A2-0000-000JF7 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MCE4WT-A2-0000-000JF7
MCE4WT-A2-0000-000JF7 CAD Models
MCE4WT-A2-0000-000JF7 Part Data Attributes:
|
MCE4WT-A2-0000-000JF7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MCE4WT-A2-0000-000JF7
Cree, Inc.
LED WARM WHITE 320LM 7.5X7 SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |