Part Details for MCEEZW-A1-0000-0000G027H by Cree, Inc.
Overview of MCEEZW-A1-0000-0000G027H by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCEEZW-A1-0000-0000G027H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R2556
|
Newark | Led, White, 280Lm, Product Range:Xlamp Mc-E Easywhite Series, Led Color:White, Viewing Angle:110°, Luminous Flux @ Test:280Lm, Cct:2700K, Forward Current If Max:700Ma, Forward Voltage @ Test:3.2V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led MCEEZW-A1-0000-0000G027H Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for MCEEZW-A1-0000-0000G027H
MCEEZW-A1-0000-0000G027H CAD Models
MCEEZW-A1-0000-0000G027H Part Data Attributes
|
MCEEZW-A1-0000-0000G027H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MCEEZW-A1-0000-0000G027H
Cree, Inc.
LED XLAMP EASY WHITE 2700K SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |