Part Details for MCEEZW-A1-0000-0000H035F by Cree, Inc.
Overview of MCEEZW-A1-0000-0000H035F by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCEEZW-A1-0000-0000H035F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R0668
|
Newark | Xlamp Mc-E Light Emitting Diode Warm White Rohs Compliant: Yes |Cree Led MCEEZW-A1-0000-0000H035F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1000 / $8.0100 | Buy Now |
Part Details for MCEEZW-A1-0000-0000H035F
MCEEZW-A1-0000-0000H035F CAD Models
MCEEZW-A1-0000-0000H035F Part Data Attributes
|
MCEEZW-A1-0000-0000H035F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MCEEZW-A1-0000-0000H035F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 3.9 V | |
Luminous Intensity-Min | 110 cd | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.48 mm | |
Reverse Voltage-Max | 5 V |