Part Details for MCEEZW-H1-0000-0000H040H by Cree, Inc.
Overview of MCEEZW-H1-0000-0000H040H by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCEEZW-H1-0000-0000H040H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T8475
|
Newark | Xlamp Mc-E Light Emitting Diode Warm White Rohs Compliant: Yes |Cree Led MCEEZW-H1-0000-0000H040H Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.3100 / $9.3700 | Buy Now |
Part Details for MCEEZW-H1-0000-0000H040H
MCEEZW-H1-0000-0000H040H CAD Models
MCEEZW-H1-0000-0000H040H Part Data Attributes
|
MCEEZW-H1-0000-0000H040H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MCEEZW-H1-0000-0000H040H
Cree, Inc.
LED EASYWHT NEU WHT 4000K 8SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |