Part Details for MCEEZW-H1-0000-0000J027H by Cree, Inc.
Overview of MCEEZW-H1-0000-0000J027H by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCEEZW-H1-0000-0000J027H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T8477
|
Newark | Xlamp Mc-E Light Emitting Diode Warm White Rohs Compliant: Yes |Cree Led MCEEZW-H1-0000-0000J027H Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.7200 / $12.0900 | Buy Now |
Part Details for MCEEZW-H1-0000-0000J027H
MCEEZW-H1-0000-0000J027H CAD Models
MCEEZW-H1-0000-0000J027H Part Data Attributes
|
MCEEZW-H1-0000-0000J027H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MCEEZW-H1-0000-0000J027H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 3.9 V | |
Luminous Intensity-Min | 110 cd | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.48 mm | |
Reverse Voltage-Max | 5 V |