Part Details for MCEEZW-P1-0000-0000J030F by Cree, Inc.
Overview of MCEEZW-P1-0000-0000J030F by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MCEEZW-P1-0000-0000J030F
MCEEZW-P1-0000-0000J030F CAD Models
MCEEZW-P1-0000-0000J030F Part Data Attributes:
|
MCEEZW-P1-0000-0000J030F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MCEEZW-P1-0000-0000J030F
Cree, Inc.
LED EASYWHT WARM WHT 3000K 8SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |