Part Details for MCF0402E0R50FSTR by SPC Multicomp
Overview of MCF0402E0R50FSTR by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF0402E0R50FSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7350
|
Newark | Fuse, Smd, 500Ma, 0402, Fast Acting, Fuse Current:500Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0402 [1005 Metric], Product Range:Mcf0402E Series Rohs Compliant: Yes |Multicomp MCF0402E0R50FSTR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9437 |
|
$0.3560 / $0.6510 | Buy Now |
Part Details for MCF0402E0R50FSTR
MCF0402E0R50FSTR CAD Models
MCF0402E0R50FSTR Part Data Attributes
|
MCF0402E0R50FSTR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCF0402E0R50FSTR
SPC Multicomp
Electric Fuse, Fast Blow, 0.5A, 32VAC, 32VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCF0402E0R50FSTR
This table gives cross-reference parts and alternative options found for MCF0402E0R50FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF0402E0R50FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0494.500NRHF | Electric Fuse, Fast Blow, 0.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | MCF0402E0R50FSTR vs 0494.500NRHF |
S0603F500 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | MCF0402E0R50FSTR vs S0603F500 |
PC06F500MA | FAST BLOW ELECTRIC FUSE, 0.5A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | MCF0402E0R50FSTR vs PC06F500MA |