-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3418
|
Newark | Mcu, 32Bit, Coldfire V1, 50Mhz, Lqfp-64, Product Range:Coldfire V1 Family Mcf51Jm Series Microcontrollers, Architecture:Coldfire V1, Mcu Core Size:32Bit, Program Memory Size:128Kb, Ram Memory Size:16Kb, Cpu Speed:50Mhz, No. Of Rohs Compliant: Yes |Nxp MCF51JM128VLH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 450 |
|
$12.0900 / $17.2100 | Buy Now |
DISTI #
26AC1807
|
Newark | Mcf51Jm 32-Bit Mcu, Coldfire V1 Core, 128Kb Flash, 50Mhz, Qfp 64 Rohs Compliant: Yes |Nxp MCF51JM128VLH Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4200 / $10.6500 | Buy Now |
DISTI #
MCF51JM128VLH-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
5251 In Stock |
|
$10.0551 / $14.9900 | Buy Now |
DISTI #
MCF51JM128VLH
|
Avnet Americas | MCU 32-bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MCF51JM128VLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.4974 / $8.6036 | Buy Now |
DISTI #
841-MCF51JM128VLH
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64L 128K FLASH 16K RAM RoHS: Compliant | 397 |
|
$9.4900 / $14.9900 | Buy Now |
|
Future Electronics | MCF51JM Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$8.4400 / $8.8600 | Buy Now |
DISTI #
77264875
|
Verical | MCU 32-bit ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2235 | Americas - 800 |
|
$9.4625 / $17.5000 | Buy Now |
|
Quest Components | 5 |
|
$13.4543 / $14.4153 | Buy Now | |
|
Rochester Electronics | MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz RoHS: Compliant Status: Active Min Qty: 1 | 661 |
|
$9.3100 / $10.9500 | Buy Now |
DISTI #
MCF51JM128VLH
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF51JM128VLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51JM128VLH
NXP Semiconductors
32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50.33 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MCF51JM128VLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF51JM128VLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF51JM128VLH | 32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | Freescale Semiconductor | MCF51JM128VLH vs MCF51JM128VLH |
MCF51JM128VLH | 32-BIT, FLASH, 50.33 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | Rochester Electronics LLC | MCF51JM128VLH vs MCF51JM128VLH |