Part Details for MCF51JM128VLK by NXP Semiconductors
Overview of MCF51JM128VLK by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MCF51JM128VLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3419
|
Newark | Mcu, 32Bit, Coldfire V1, 50Mhz, Lqfp-80, Product Range:Coldfire V1 Family Mcf51Jm Series Microcontrollers, Architecture:Coldfire V1, Mcu Core Size:32Bit, Program Memory Size:128Kb, Ram Memory Size:16Kb, Cpu Speed:50Mhz, No. Of Rohs Compliant: Yes |Nxp MCF51JM128VLK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1225 |
|
$12.4400 / $17.7100 | Buy Now |
DISTI #
MCF51JM128VLK-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
648 In Stock |
|
$10.3303 / $15.4000 | Buy Now |
DISTI #
MCF51JM128VLK
|
Avnet Americas | MCU 32-bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray - Trays (Alt: MCF51JM128VLK) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.8289 / $9.0284 | Buy Now |
DISTI #
841-MCF51JM128VLK
|
Mouser Electronics | 32-bit Microcontrollers - MCU 80L 128K FLASH 16K RAM RoHS: Compliant | 879 |
|
$10.3000 / $15.2300 | Buy Now |
DISTI #
V36:1790_07189856
|
Arrow Electronics | MCU 32-bit ColdFire RISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2340 | Americas - 357 |
|
$9.9540 / $15.0340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.9000 | Buy Now |
DISTI #
75716430
|
Verical | MCU 32-bit ColdFire RISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 357 |
|
$9.9540 / $15.0340 | Buy Now |
DISTI #
MCF51JM128VLK
|
Avnet Silica | MCU 32-bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray (Alt: MCF51JM128VLK) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 90 |
|
Buy Now | |
DISTI #
MCF51JM128VLK
|
EBV Elektronik | MCU 32-bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray (Alt: MCF51JM128VLK) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF51JM128VLK
MCF51JM128VLK CAD Models
MCF51JM128VLK Part Data Attributes
|
MCF51JM128VLK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51JM128VLK
NXP Semiconductors
32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.74 mm | |
Speed | 50.33 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF51JM128VLK
This table gives cross-reference parts and alternative options found for MCF51JM128VLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF51JM128VLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF51JM128VLK | MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 | Freescale Semiconductor | MCF51JM128VLK vs MCF51JM128VLK |