-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 50MHz, MICROCONTROLLER, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W4692
|
Newark | Mcf51Qx 32-Bit Mcu, Coldfire V1 Core, 128Kb Flash, 50Mhz, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MCF51QM128VLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 | Buy Now |
DISTI #
568-14512-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9252 / $8.6800 | Buy Now |
DISTI #
MCF51QM128VLH
|
Avnet Americas | MCU 32-bit MCF51QM ColdFire RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP - Trays (Alt: MCF51QM128VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8948 / $4.4916 | Buy Now |
DISTI #
841-MCF51QM128VLH
|
Mouser Electronics | 32-bit Microcontrollers - MCU ColdFireV1,128KFlash RoHS: Compliant | 510 |
|
$4.6100 / $8.6700 | Buy Now |
|
Rochester Electronics | MCF51QM - 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
MCF51QM128VLH
|
Avnet Americas | MCU 32-bit MCF51QM ColdFire RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP - Trays (Alt: MCF51QM128VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8948 / $4.4916 | Buy Now |
DISTI #
MCF51QM128VLH
|
Avnet Silica | MCU 32-bit MCF51QM ColdFire RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP (Alt: MCF51QM128VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MCF51QM128 | IC MCU 32BIT 128KB FLASH 64LQFP | 840 |
|
RFQ | |
DISTI #
MCF51QM128VLH
|
EBV Elektronik | MCU 32-bit MCF51QM ColdFire RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP (Alt: MCF51QM128VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 230 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF51QM128VLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51QM128VLH
NXP Semiconductors
FLASH, 50MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |