Part Details for MCF51QM64VHS by NXP Semiconductors
Overview of MCF51QM64VHS by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MCF51QM64VHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W4696
|
Newark | Mcf51Qx 32-Bit Mcu, Coldfire V1 Core, 64Kb Flash, 50Mhz, Mapbga 44/ Tray Rohs Compliant: Yes |Nxp MCF51QM64VHS Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 | Buy Now |
DISTI #
MCF51QM64VHS-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 44MAPLGA Min Qty: 2450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0742 | Buy Now |
DISTI #
MCF51QM64VHS
|
Avnet Americas | MCU 32-bit MCF51QM ColdFire RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin QFN - Trays (Alt: MCF51QM64VHS) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2918 / $3.7775 | Buy Now |
DISTI #
841-MCF51QM64VHS
|
Mouser Electronics | 32-bit Microcontrollers - MCU COLDFIREV1 64K FLASH RoHS: Compliant | 0 |
|
$4.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$3.3800 | Buy Now |
DISTI #
MCF51QM64VHS
|
Avnet Americas | MCU 32-bit MCF51QM ColdFire RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin QFN - Trays (Alt: MCF51QM64VHS) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2918 / $3.7775 | Buy Now |
DISTI #
MCF51QM64VHS
|
Avnet Silica | MCU 32-bit MCF51QM ColdFire RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin QFN (Alt: MCF51QM64VHS) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MCF51QM64VHS
MCF51QM64VHS CAD Models
MCF51QM64VHS Part Data Attributes:
|
MCF51QM64VHS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51QM64VHS
NXP Semiconductors
FLASH, 50MHz, MICROCONTROLLER, QCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 11 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | SLGA44,8X8,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.98 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |