Part Details for MCF51QU128VLH by NXP Semiconductors
Overview of MCF51QU128VLH by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCF51QU128VLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3957
|
Newark | Mcu, 32Bit, Coldfire V1, 50Mhz, Lqfp-64, Product Range:Coldfire+ Family Mcf51Qu Series Microcontrollers, Architecture:Coldfire V1, No. Of Bits:32Bit, Cpu Speed:50Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, No. Of Rohs Compliant: Yes |Nxp MCF51QU128VLH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5300 / $8.7800 | Buy Now |
DISTI #
568-14527-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
800 In Stock |
|
$4.3916 / $7.7400 | Buy Now |
DISTI #
MCF51QU128VLH
|
Avnet Americas | MCU 32-bit MCF51QU ColdFire RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP - Trays (Alt: MCF51QU128VLH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.4169 / $3.9210 | Buy Now |
DISTI #
841-MCF51QU128VLH
|
Mouser Electronics | 32-bit Microcontrollers - MCU ColdFireV1,128KFlash RoHS: Compliant | 1589 |
|
$4.3100 / $7.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.5100 | Buy Now |
DISTI #
MCF51QU128VLH
|
Avnet Silica | MCU 32-bit MCF51QU ColdFire RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP (Alt: MCF51QU128VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 160 |
|
Buy Now | |
DISTI #
MCF51QU128VLH
|
EBV Elektronik | MCU 32-bit MCF51QU ColdFire RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP (Alt: MCF51QU128VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 430 |
|
RFQ |
Part Details for MCF51QU128VLH
MCF51QU128VLH CAD Models
MCF51QU128VLH Part Data Attributes:
|
MCF51QU128VLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51QU128VLH
NXP Semiconductors
FLASH, 50MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |