-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4810
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V2, 80Mhz, Lqfp-100, Product Range:Coldfire V2 Family Mcf521X Series Microcontrollers, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MCF5213CAF80 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5900 | Buy Now |
DISTI #
98AC1673
|
Newark | Mcf5213 Kirin Rohs Compliant: Yes |Nxp MCF5213CAF80 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 / $18.4500 | Buy Now |
DISTI #
MCF5213CAF80-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$19.5385 / $28.9100 | Buy Now |
DISTI #
MCF5213CAF80
|
Avnet Americas | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: MCF5213CAF80) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.9919 / $18.4423 | Buy Now |
DISTI #
841-MCF5213CAF80
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCF5213 KIRIN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 32-bit Microcontrollers - MCU MCF5213 KIRIN RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 Container: Tray | 0Tray |
|
$16.9500 | Buy Now |
DISTI #
MCF5213CAF80
|
Avnet Silica | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray (Alt: MCF5213CAF80) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5213CAF80
|
EBV Elektronik | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray (Alt: MCF5213CAF80) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF5213CAF80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5213CAF80
NXP Semiconductors
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 PITCH, ROHS COMPLIANT, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MCF5213CAF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5213CAF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5213CAF80 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 PITCH, ROHS COMPLIANT, LQFP-100 | Freescale Semiconductor | MCF5213CAF80 vs MCF5213CAF80 |