Part Details for MCF52221CAF66 by Freescale Semiconductor
Overview of MCF52221CAF66 by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCF52221CAF66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCF52221CAF66-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 26 Container: Bulk MARKETPLACE PRODUCT |
4680 In Stock |
|
$11.6700 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 66MHz, CMOS, PQFP100 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8594 |
|
$10.0200 / $11.7900 | Buy Now |
|
ComSIT USA | COLDFIRE MICROCONTROLLER DATA SHEET RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 66MHz, CMOS, PQFP100 RoHS: Compliant | Europe - 264 |
|
RFQ |
Part Details for MCF52221CAF66
MCF52221CAF66 CAD Models
MCF52221CAF66 Part Data Attributes:
|
MCF52221CAF66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52221CAF66
Freescale Semiconductor
MCF5222X 32-bit MCU, ColdFire V2 core, 128KB Flash, 66MHz, QFP 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52221CAF66
This table gives cross-reference parts and alternative options found for MCF52221CAF66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52221CAF66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52221CAF80 | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP100 | NXP Semiconductors | MCF52221CAF66 vs MCF52221CAF80 |
MCF52221CAF66 | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP100 | NXP Semiconductors | MCF52221CAF66 vs MCF52221CAF66 |