-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 66MHz, RISC PROCESSOR, PBGA196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9300
|
Newark | Microprocessor-Mpu Ic, Product Range:Coldfire V2 Family Mcf527X Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:1Kb, Ic Case/Package:Mapbga, No. Of Pins:256Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Nxp MCF5272CVM66 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1200 | Buy Now |
DISTI #
MCF5272CVM66
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 66MHz 3.3V 196-Pin MA-BGA Tray - Trays (Alt: MCF5272CVM66) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Container: Tray | 41 |
|
RFQ | |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
MCF5272CVM66
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 66MHz 3.3V 196-Pin MA-BGA Tray - Trays (Alt: MCF5272CVM66) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Container: Tray | 41 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-MCF5272CVM66
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3308 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 21500 |
|
$34.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF5272CVM66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5272CVM66
NXP Semiconductors
32-BIT, 66MHz, RISC PROCESSOR, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, BGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for MCF5272CVM66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5272CVM66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5272CVF66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5272CVM66 vs MCF5272CVF66 |
MCF5272VM66R2 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5272CVM66 vs MCF5272VM66R2 |
MCF5272VM66 | MCF5272 V2CORE 4KSRAM | Freescale Semiconductor | MCF5272CVM66 vs MCF5272VM66 |
MCF5272VF66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5272CVM66 vs MCF5272VF66 |
MCF5272CVF66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196 | Motorola Mobility LLC | MCF5272CVM66 vs MCF5272CVF66 |
MCF5272CVF66 | MCF5272 V2CORE 4KSRAM | Freescale Semiconductor | MCF5272CVM66 vs MCF5272CVF66 |
MCF5272VF66R2 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5272CVM66 vs MCF5272VF66R2 |
MCF5272VM66R2 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196 | Freescale Semiconductor | MCF5272CVM66 vs MCF5272VM66R2 |
MCF5272VF66 | MCF5272 V2CORE 4KSRAM | Freescale Semiconductor | MCF5272CVM66 vs MCF5272VF66 |