Part Details for MCF5407CAI220 by NXP Semiconductors
Overview of MCF5407CAI220 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5407CAI220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9316
|
Newark | 32 Bit Microprocessor-Mpu, 220Mhz, Fqfp-208, Product Range:Coldfire V4 Mcf540X Series, No. Of Cpu Cores:1Cores, Program Memory Size:24Kb, Ic Case/Package:Fqfp, No. Of Pins:208Pins, Supply Voltage Min:3V, Supply Voltage Max:3.3V Rohs Compliant: Yes |Nxp MCF5407CAI220 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 18888 |
|
$100.0000 | RFQ |