Part Details for MCF54452VP266 by NXP Semiconductors
Overview of MCF54452VP266 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF54452VP266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3605
|
Newark | Redstripe 360 Coldfire/ Tray Rohs Compliant: Yes |Nxp MCF54452VP266 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0300 | Buy Now |
DISTI #
568-MCF54452VP266-ND
|
DigiKey | IC MCU 32BIT ROMLESS 360BGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2000 In Stock |
|
$24.8657 / $36.3100 | Buy Now |
DISTI #
MCF54452VP266
|
Avnet Americas | - Trays (Alt: MCF54452VP266) Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.0844 / $23.1619 | Buy Now |
DISTI #
771-MCF54452VP266
|
Mouser Electronics | Microprocessors - MPU REDSTRIPE 360 ColdFire RoHS: Compliant | 300 |
|
$23.4900 / $36.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$20.2500 | Buy Now |
DISTI #
MCF54452VP266
|
Avnet Silica | (Alt: MCF54452VP266) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF54452VP266
|
EBV Elektronik | (Alt: MCF54452VP266) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 60 |
|
Buy Now |
Part Details for MCF54452VP266
MCF54452VP266 CAD Models
MCF54452VP266 Part Data Attributes
|
MCF54452VP266
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF54452VP266
NXP Semiconductors
Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |