Part Details for MCF54452VR266 by Freescale Semiconductor
Overview of MCF54452VR266 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF54452VR266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MCU 32BIT ROMLESS 360PBGA | 8000 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 685 |
|
RFQ |
Part Details for MCF54452VR266
MCF54452VR266 CAD Models
MCF54452VR266 Part Data Attributes
|
MCF54452VR266
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF54452VR266
Freescale Semiconductor
32-BIT, 266MHz, RISC PROCESSOR, PBGA360, 23 X 23 MM, ROHS COMPLIANT, TEPBGA-360
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, ROHS COMPLIANT, TEPBGA-360 | |
Pin Count | 360 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B360 | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 360 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA360,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.48 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF54452VR266
This table gives cross-reference parts and alternative options found for MCF54452VR266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF54452VR266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF54454VR266 | MCF5445x 32-bit MPU, ColdFire V4 core, 266MHz, PBGA 360 | Freescale Semiconductor | MCF54452VR266 vs MCF54454VR266 |
MCF54455VR266 | MCF5445x 32-bit MPU, ColdFire V4 core, 266MHz, PBGA 360 | Freescale Semiconductor | MCF54452VR266 vs MCF54455VR266 |
MCF54453VR266 | 32-BIT, 266MHz, RISC PROCESSOR, PBGA360, 23 X 23 MM, ROHS COMPLIANT, TEPBGA-360 | Freescale Semiconductor | MCF54452VR266 vs MCF54453VR266 |