Part Details for MCFE015/18 by SPC Multicomp
Overview of MCFE015/18 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for MCFE015/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4543
|
Newark | Toroidal Transformer, 15 Va, 2 X 18V, 420 Ma, Chassis Rohs Compliant: Yes |Multicomp Pro MCFE015/18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$8.7200 | Buy Now |
Part Details for MCFE015/18
MCFE015/18 CAD Models
MCFE015/18 Part Data Attributes:
|
MCFE015/18
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFE015/18
SPC Multicomp
Toroidal Power Transformer, 15VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 62.4 mm | |
Height | 34.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.42 A | |
Output Current 2 | 0.42 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 15 VA |