Part Details for MCFFC36W100-1963 by Midas Displays
Overview of MCFFC36W100-1963 by Midas Displays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCFFC36W100-1963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6883
|
Newark | Cable, Ffc, 36Way, Tft Lcd Display, Assembly Cable Type:Ffc/Fpc Cable, Cable Length:100Mm, No. Of Wires:-, Product Range:- Rohs Compliant: Yes |Midas Displays MCFFC36W100-1963 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3086-MCFFC36W100-1963-ND
|
DigiKey | 36-way cable assembly for TFT/LC Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
390 In Stock |
|
$1.3300 / $2.1700 | Buy Now |
DISTI #
2664756
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3490 / $1.6974 | Buy Now |
DISTI #
2664756
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3302 / $2.4597 | Buy Now |