Part Details for MCGLR16V227M8X11 by SPC Multicomp
Overview of MCGLR16V227M8X11 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCGLR16V227M8X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0332
|
Newark | Capacitance:220Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:3.5Mm, Esr:- Rohs Compliant: Yes |Multicomp Pro MCGLR16V227M8X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1289 |
|
$0.0950 / $0.4510 | Buy Now |
DISTI #
1902967
|
element14 Asia-Pacific | CAP, 220F, 16V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 1289 |
|
$0.0767 / $0.1077 | Buy Now |
DISTI #
1902967
|
Farnell | CAP, 220F, 16V, 20% RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 1289 |
|
$0.0505 / $0.2533 | Buy Now |