Part Details for MCH212F334ZP by ROHM Semiconductor
Overview of MCH212F334ZP by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCH212F334ZP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.33 UF, SURFACE MOUNT | 15 |
|
$0.0720 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.33 UF, SURFACE MOUNT | 2320 |
|
$0.0270 / $0.1350 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2650 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for MCH212F334ZP
MCH212F334ZP CAD Models
MCH212F334ZP Part Data Attributes:
|
MCH212F334ZP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH212F334ZP
ROHM Semiconductor
CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.33uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | MCH | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCH212F334ZP
This table gives cross-reference parts and alternative options found for MCH212F334ZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH212F334ZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40Y5V334Z025BL | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.33uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | MCH212F334ZP vs GRM40Y5V334Z025BL |
0805Y334Z250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCH212F334ZP vs 0805Y334Z250CT |
0805Y334Z250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCH212F334ZP vs 0805Y334Z250N |
08052F334Z8BB0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MCH212F334ZP vs 08052F334Z8BB0D |
222291059856 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MCH212F334ZP vs 222291059856 |
MCH212F334ZQ | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.33uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCH212F334ZP vs MCH212F334ZQ |
250R15Y334ZV4U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | MCH212F334ZP vs 250R15Y334ZV4U |
GRM40Y5V334Z025AQ | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.33uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | MCH212F334ZP vs GRM40Y5V334Z025AQ |
0805Y334Z250NW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCH212F334ZP vs 0805Y334Z250NW |
0805J0250334ZYC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCH212F334ZP vs 0805J0250334ZYC |