Part Details for MCH6102-TL-E by onsemi
Overview of MCH6102-TL-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCH6102-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1377
|
Newark | Bip Pnp 1.5A 30V/Reel |Onsemi MCH6102-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.1320 | Buy Now |
|
Bristol Electronics | 2850 |
|
RFQ | ||
|
Quest Components | 2280 |
|
$0.1686 / $0.8430 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 932734 |
|
$0.1054 / $0.1240 | Buy Now |
DISTI #
3617466
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Reel | 932734 |
|
$0.1379 | Buy Now |
|
Flip Electronics | Stock, ship today | 6000 |
|
$0.0740 | RFQ |
Part Details for MCH6102-TL-E
MCH6102-TL-E CAD Models
MCH6102-TL-E Part Data Attributes
|
MCH6102-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6102-TL-E
onsemi
Bipolar Transistor, (-)30V, (-)1.5A, Low VCE(sat), (PNP)NPN Single MCPH6, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 88FL / MCPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MCH6102-TL-E
This table gives cross-reference parts and alternative options found for MCH6102-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH6102-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH6102-TL-E | Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, ULTRA SMALL, SC-88, SC-70, MCPH6, 6 PIN | SANYO Semiconductor Co Ltd | MCH6102-TL-E vs MCH6102-TL-E |