Part Details for MCH6123-TL-E by onsemi
Overview of MCH6123-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCH6123-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2836
|
Newark | Small Signal Bipolar Transistor |Onsemi MCH6123-TL-E Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.0870 / $0.1024 | Buy Now |
|
Chip1Cloud | TRANS PNP 50V 3A MCPH6 | 7640 |
|
RFQ |
Part Details for MCH6123-TL-E
MCH6123-TL-E CAD Models
MCH6123-TL-E Part Data Attributes:
|
MCH6123-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6123-TL-E
onsemi
Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single MCPH6, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 88FL / MCPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN BISMUTH |