Part Details for MCH6331-TL-W by onsemi
Overview of MCH6331-TL-W by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCH6331-TL-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2846
|
Newark | Mosfet, P-Ch, -30V, -3.5A, Sc-88-6 |Onsemi MCH6331-TL-W Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3497 |
|
RFQ | |
DISTI #
4183007
|
Farnell | MOSFET, P-CH, -30V, -3.5A, SC-88-6 RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 3000 |
|
$0.1884 | Buy Now |
|
Wuhan P&S | -30V,-3.5A,Single Channel Power MOSFET Min Qty: 1 | 2690 |
|
$0.1600 / $0.2600 | Buy Now |
Part Details for MCH6331-TL-W
MCH6331-TL-W CAD Models
MCH6331-TL-W Part Data Attributes
|
MCH6331-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6331-TL-W
onsemi
Power MOSFET, -30V, 98mΩ, -3.5A, Single P-Channel, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |