Part Details for MCH6613-TL-E by onsemi
Overview of MCH6613-TL-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCH6613-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCH6613-TL-E
|
Avnet Americas | Trans MOSFET N/P-CH 30V 0.35A/0.2A 6-Pin MCPH T/R - Tape and Reel (Alt: MCH6613-TL-E) RoHS: Compliant Min Qty: 6098 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.1017 / $0.1214 | Buy Now |
|
Bristol Electronics | 2146 |
|
RFQ | ||
|
Quest Components | 1716 |
|
$0.1856 / $0.9280 | Buy Now | |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 0.35A, 30V, 2-Element, N-Channel and P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.1160 / $0.1365 | Buy Now |
DISTI #
MCH6613-TL-E
|
Avnet Americas | Trans MOSFET N/P-CH 30V 0.35A/0.2A 6-Pin MCPH T/R - Tape and Reel (Alt: MCH6613-TL-E) RoHS: Compliant Min Qty: 6098 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.1017 / $0.1214 | Buy Now |
DISTI #
MCH6613-TL-E
|
Avnet Americas | Trans MOSFET N/P-CH 30V 0.35A/0.2A 6-Pin MCPH T/R - Tape and Reel (Alt: MCH6613-TL-E) RoHS: Compliant Min Qty: 6098 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.1017 / $0.1214 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3419 |
|
RFQ | |
DISTI #
4183042
|
Farnell | MCH6613-TL-E, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 9000 |
|
$0.2085 | Buy Now |
|
Flip Electronics | Stock, ship today | 24000 |
|
$0.0820 | RFQ |
Part Details for MCH6613-TL-E
MCH6613-TL-E CAD Models
MCH6613-TL-E Part Data Attributes
|
MCH6613-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6613-TL-E
onsemi
Small Signal MOSFET, 30V, 0.35A, 3.7Ω, -30V, -0.2A, 10.4Ω, Complementary MCPH6, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 88FL / MCPH6 | |
Package Description | LEAD FREE, SC-88, SC-70, MCPH6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 3.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MCH6613-TL-E
This table gives cross-reference parts and alternative options found for MCH6613-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH6613-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH6613-TL-E | Small Signal Field-Effect Transistor | SANYO Semiconductor Co Ltd | MCH6613-TL-E vs MCH6613-TL-E |