-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC68
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4816
|
Newark | Microcontroller Mcu, 8 Bit, Hc11, 3Mhz, Lcc-68, Product Range:Hc11 Family 68Hc11F1 Series Microcontrollers, Device Core:Hc11, Operating Frequency Max:3Mhz, Program Memory Size:-, No. Of Pins:68Pins, Ic Case/Package:Lcc Rohs Compliant: Yes |Nxp MCHC11F1CFNE3 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9100 / $29.7200 | Buy Now |
DISTI #
MCHC11F1CFNE3
|
Direct Components, Inc. | MCU 8-bit HC11 CISC ROMLess 5V Automotive 68-Pin PLCC | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCHC11F1CFNE3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCHC11F1CFNE3
NXP Semiconductors
8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC68
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 24.20 X 24.20 MM, 4.38 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2062 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 4.572 mm | |
Speed | 3 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MCHC11F1CFNE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHC11F1CFNE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC11F1CFN3 | IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,LDCC,68PIN,PLASTIC | Freescale Semiconductor | MCHC11F1CFNE3 vs MC68HC11F1CFN3 |
MC68HC11F1VFN3 | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MCHC11F1CFNE3 vs MC68HC11F1VFN3 |
MCHC11F1CFNE3R | 8-BIT MCU,1KRAM,512EE,A/D | Freescale Semiconductor | MCHC11F1CFNE3 vs MCHC11F1CFNE3R |
MCHC11F1CFNE3R | MICROCONTROLLER | NXP Semiconductors | MCHC11F1CFNE3 vs MCHC11F1CFNE3R |
MC68HC11F1CFN3 | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MCHC11F1CFNE3 vs MC68HC11F1CFN3 |
MC68HC11F1CFN3R2 | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Freescale Semiconductor | MCHC11F1CFNE3 vs MC68HC11F1CFN3R2 |