Part Details for MCHP06W2F2200T5E by SPC Multicomp
Overview of MCHP06W2F2200T5E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHP06W2F2200T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N7158
|
Newark | Res, Thick Film, 220R, 1%, 0.5W, 1206, Resistance:220Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCHP06W2F2200T5E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17057 |
|
$0.0130 / $0.0330 | Buy Now |
Part Details for MCHP06W2F2200T5E
MCHP06W2F2200T5E CAD Models
MCHP06W2F2200T5E Part Data Attributes:
|
MCHP06W2F2200T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHP06W2F2200T5E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCHP06W2F2200T5E
This table gives cross-reference parts and alternative options found for MCHP06W2F2200T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHP06W2F2200T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH32K221FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCHP06W2F2200T5E vs RMCH32K221FB |
WF12P2200FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCHP06W2F2200T5E vs WF12P2200FTLV |
CRS1206AFX-2200ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | MCHP06W2F2200T5E vs CRS1206AFX-2200ELF |
WHPC1206-220RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCHP06W2F2200T5E vs WHPC1206-220RFT5 |
TFP1206R2200FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | MCHP06W2F2200T5E vs TFP1206R2200FA-T5 |
RAG06K221FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCHP06W2F2200T5E vs RAG06K221FC |
RPC1206FT220R-HP | Fixed Resistor, Thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCHP06W2F2200T5E vs RPC1206FT220R-HP |
RAG06K221FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCHP06W2F2200T5E vs RAG06K221FTG |
AC1206FR-7W220RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCHP06W2F2200T5E vs AC1206FR-7W220RL |
RAG06K221FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCHP06W2F2200T5E vs RAG06K221FTL |