Part Details for MCHVR0AJTEU1104 by SPC Multicomp
Overview of MCHVR0AJTEU1104 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHVR0AJTEU1104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0798
|
Newark | Res, Thick Film, 1M1, 5%, 0.5W, 2010, Resistor Case Style:2010 [5025 Metric], Resistance:1.1Mohm, Product Range:Hvr Series, Voltage Rating:2Kv, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR0AJTEU1104 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1050 / $0.1900 | Buy Now |
DISTI #
46AC9706
|
Newark | Res, 1M1, 5%, 0.5W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:1.1Mohm, Product Range:Hvr Series, Voltage Rating:2Kv, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR0AJTEU1104 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1010 | Buy Now |